| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63316-5 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 15.5 mm, .61 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .15 in, 1.52 - 3.81 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63316-5 |
63316-5
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 Flag Receptacle, designed for 14-18AWG wires. Crafted from durable brass with a tin plating, it ensures reliable conductivity. The open barrel, compatible with F-Crimp terminals, allows for easy installation. With an operating temperature range of -40 to 110°C, it's suitable for various environments. The 4.75mm tab width and .81mm tab thickness accommodate standard connectors. Trust in its quality for seamless wire termination.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266571-2 | ![]() | |
| TE Connectivity 7-2266571-7 | ![]() |


