63317-1

Heilind Number:AMP63317-1
Manufacturer:TE Connectivity
Manufacturer Number:63317-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 187 FLAG REC 18-14 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63317-1
Series:FASTON 187
Contact Material:Brass
Contact Plating:Unplated
Overall Length:10.92 mm, .43 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63317-1

Detailed Description

Enhance your electrical connections with this high-quality FASTON 187 Flag Receptacle. Designed for 18-14 AWG wires, it offers reliable performance in a variety of applications. The brass construction ensures durability, while the unplated contact plating allows for efficient conductivity. With a compact overall length of 10.92 mm, it's suitable for tight spaces. The F-Crimp design guarantees a secure attachment, while the open barrel type simplifies installation. Operating in temperatures ranging from -40 to 110 °C, it's suitable for both indoor and outdoor use. RoHS compliant for environmental responsibility, this receptacle is a dependable choice for your connectivity needs.