| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63347-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 14.99 mm, .59 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63347-1 |
63347-1
Specifications
Detailed Description
Enhance your wire connections with our FASTON 187 Receptacle, designed for secure and efficient termination of 18-22 AWG wires. Crafted from durable brass with a corrosion-resistant unplated finish, this straight orientation receptacle ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Featuring a 4.75mm (.187in) tab width and .51mm (.02in) tab thickness, it accommodates a variety of wire sizes and insulation diameters (2.29-3.3mm/.09-.13in). The F-Crimp terminal type guarantees a strong connection, while the open barrel design allows for easy installation. Compliant with RoHS guidelines, this receptacle is a dependable choice for your quick disconnect terminal needs. Elevate your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150554-1 | TE Connectivity 63347-1 Application Tooling | ![]() |
| TE Connectivity 2150554-2 | TE Connectivity 63347-1 Application Tooling | ![]() |


