6339082-1

Heilind Number:AMP6339082-1
Manufacturer:TE Connectivity
Manufacturer Number:6339082-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LED STK MJ ASSY,2X4,8 POS,CAT5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6339082-1
Color:Black
Amperage:1.5 A, .2 A
Housing Material:PBT Polyester
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:15
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Grounding Tab Plating Material:Tin over Nickel
Latch Orientation:Standard - Latch Down
GPL:A92
LED Color (Bottom Right):Green
LED Color (Bottom Left):Green
LED Color (Top Left):Green
LED Color (Top Right):Green
Profile:Low
Shield Material:Copper Alloy
Shield Plating Material:Tin over Nickel
Connector Contact Density:Standard
Multiple Port Configuration:Stacked
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:6
Port Configuration:Multiple Ports
Port Matrix Configuration:2 x 4
Status Indicator:LED
Tail Length:.112 in, 2.85 mm
Packaging:Box
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:1.075 in, 27.31 mm
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:2287
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP6339082-1

Detailed Description

Illuminate your networking setup with our LED Stacked Modular Jack Assembly. Featuring a sleek 2x4 configuration with 8 positions, this Cat 5 compatible assembly is designed for optimal signal performance. Crafted with UL 94V-0 compliant PBT Polyester housing and Phosphor Bronze contacts, it ensures durability and reliability. The convenient Through Hole - Solder termination method simplifies installation on boards or panels. With Green LEDs indicating connectivity on all four corners, this assembly offers visual status confirmation. Suitable for a wide temperature range from -40 to 85°C (-40 to 185°F), it is ideal for various signal applications. Trust in our RJ45 interface, known for its standard Cat 5 performance, and enhance your network with this high-quality LED Stacked Modular Jack Assembly.