| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6339082-3 |
| Color: | Black |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | PBT Polyester |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 5 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Package Quantity: | 15 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Grounding Tab Plating Material: | Tin over Nickel |
| Latch Orientation: | Standard - Latch Down |
| GPL: | A92 |
| LED Color (Bottom Right): | Yellow |
| LED Color (Bottom Left): | Green |
| LED Color (Top Left): | Green |
| LED Color (Top Right): | Yellow |
| Profile: | Low |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Tin over Nickel |
| Connector Contact Density: | Standard |
| Multiple Port Configuration: | Stacked |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of PCB Ground Tabs: | 6 |
| Port Configuration: | Multiple Ports |
| Port Matrix Configuration: | 2 x 4 |
| Status Indicator: | LED |
| Tail Length: | .112 in, 2.85 mm |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 1.075 in, 27.31 mm |
| Grounding Options: | PCB and Panel Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 2287 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP6339082-3 |
6339082-3
Specifications
Detailed Description
Illuminate your networking setup with our LED Stacked Modular Jack Assembly. Designed for Cat 5 LAN connections, this assembly features eight positions in a 2x4 port matrix configuration. The housing, crafted from UL 94V-0 rated PBT Polyester, ensures reliable performance. With a right-angle mount orientation and through-hole solder termination, installation is a breeze. Each port is equipped with a standard latch-down mechanism for secure connectivity. LED status indicators, in vibrant yellow and green colors, provide visual feedback. Operating in a wide temperature range and RoHS compliant, this assembly is suitable for various signal applications. Perfect for data and device connections, it offers PCB and panel grounding options for added versatility. Elevate your networking infrastructure with this high-quality RJ Type Jack Assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2026 | PCN-26-267318 - Location Change. The listed part numbers will be transferred from China Zhuhai to China Huizhou. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. Last order date to Zhuhai: 6th Feb 2026, First shipment date from Huizhou: 1st May 2026. | Download | |||

