| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6339160-1 |
| Color: | Black |
| Amperage: | 1.5 A |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Panel |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 5 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Package Quantity: | 200 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | 073 |
| Profile: | Standard |
| Shield Material: | Brass |
| Shield Plating Material: | Tin over Nickel |
| Shield Plating Finish: | Matte |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of Panel Ground Tabs: | 4 |
| Panel Ground Location: | Top and Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .03 in, .86 mm |
| Packaging: | Tape and Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Termination Area Plating Finish: | Matte |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.35 mm, .525 in |
| Grounding Options: | None |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | A190 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP6339160-1 |
6339160-1
Specifications
Detailed Description
Enhance your networking setups with this versatile MJ, RJ45 SMT Connector, designed for seamless surface mount installation. Featuring a high temperature thermoplastic housing in sleek black, it ensures durability and reliability. With UL 94V-0 standards met, rest assured of its quality and safety. Ideal for Cat 5 LAN applications, this single port connector with 1 x 1 port matrix configuration offers efficient signal transmission. The gold-plated contact mating area guarantees superior conductivity, while the shielded design with brass shield and tin over nickel plating minimizes interference. Tailored for panel grounding, it includes 4 panel ground tabs and operates flawlessly in a wide temperature range of -40 to 85°C. With RoHS compliance and a compact, standard profile, this RJ Type Jack is a must-have for data and device connectivity solutions. Elevate your connectivity game with this premium modular connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5146888-1 | 1FHP,64,30A/S,S,C,S10,12,13,15 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2023 | PCN-23-169591 - Packaging Change. Changing the color of the carrier tape from black opaque to colorless transparent. | Download | |||


