6339191-5

Heilind Number:AMP6339191-5
Manufacturer:TE Connectivity
Manufacturer Number:6339191-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,RJ45,SMT,SHLD,LED(G/G)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6339191-5
Color:Black
Amperage:1.5 A
Housing Material:LCP (Liquid Crystal Polymer)
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:200
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:073
LED Color (Top Left):Green
Profile:Standard
Shield Material:Copper Alloy
Shield Plating Material:Tin
Shield Plating Finish:Matte
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Panel Ground Location:Top and Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:LED
Tail Length:.03 in, .86 mm
Packaging:Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Termination Area Plating Finish:Matte
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.35 mm, .525 in
PCB Retention Type:Boardlock
Grounding Options:PCB and Panel Ground
Reel Diameter:38 cm
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:A190
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP6339191-5

Detailed Description

Enhance your connectivity with this MJ RJ45 SMT SHLD LED (G/G) component, designed for seamless integration into your electronic devices. Featuring a sleek black housing made of LCP (Liquid Crystal Polymer) and boasting UL 94V-0 standards compliance, this surface-mount termination offers reliable performance. With a maximum amperage of 1.5 A, it ensures efficient power transmission. The Phosphor Bronze contact material, along with a shielded design and LED indicator, guarantees secure and illuminated connections. Suitable for Cat 5 LAN applications, this RJ45 interface connector is perfect for data and signal transmission. Its side entry, right-angle mount orientation, and inverted latch provide versatile installation options. Packaged in a reel for convenience, it is RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with this high-quality component.