| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63445-2 |
| Series: | FASTON 250 |
| Overall Length: | .67 in, 17.02 mm |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Wire Size: | 18 - 12 AWG, .82 - 3.31 mm² |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63445-2.P |
63445-2
Specifications
Detailed Description
Introducing a versatile Cut Strip FASTON 250 FLAG REC terminal, ideal for efficient wire connections. This receptacle is crafted from durable brass, ensuring reliable performance in various applications. With an overall length of 17.02mm (.67 in) and compatible with 18-12 AWG wires, it offers a secure fit for wire sizes ranging from .82 to 3.31mm². The 6.35mm (.25 in) tab width and .81mm (.032 in) tab thickness make it compatible with a wide range of connectors. Featuring an open barrel design, this product is part of our Quick Disconnects line, meeting RoHS compliance standards. Perfect for use in crimp terminals, housings, splices, and lugs, this receptacle is a must-have for any wiring project.

