63445-4

Heilind Number:AMP63445-4
Manufacturer:TE Connectivity
Manufacturer Number:63445-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 FLAG REC 18-12 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63445-4
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:17.02 mm, .67 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 12 AWG, .82 - 3.31 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .21 in, 2.79 - 5.33 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63445-4

Detailed Description

Enhance your electrical connections with our FASTON 250 Flag Receptacle, designed for secure and efficient wire termination. Constructed with durable brass and featuring a tin plating, it ensures reliable performance. With an overall length of 17.02 mm, it accommodates 18-12 AWG wires, making it suitable for a range of applications. The flag orientation and Tab-Lok crimp type provide ease of installation, while its wide operating temperature range of -40 to 110°C guarantees versatility. RoHS-compliant and part of our Quick Disconnects product line, this receptacle is a must-have for your connector needs.