63446-1

Heilind Number:AMP63446-1
Manufacturer:TE Connectivity
Manufacturer Number:63446-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMVAR RING 22-18 025BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63446-1
Series:AMPLIVAR Terminals and Splices
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:18 - 22 AWG, 640 - 1624 CMA, .68 - 1.06 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP63446-1

Detailed Description

Enhance your electrical connections with the AMVAR RING 22-18 025BR, a high-quality component from our AMPLIVAR Terminals and Splices series. This ring tongue connector, designed for #8 (M4) studs, offers reliable performance in a straight orientation, with an operating temperature range of -40 to 105°C (-40 to 221°F). Suitable for 18-22 AWG wires (.68-1.06 mm²), it ensures a secure fit with its open barrel design. RoHS compliant and meticulously crafted, it guarantees both durability and compliance with environmental standards. Perfect for various applications, this connector is a versatile and essential component in your toolkit.