| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63454-1 |
| Termination Method: | Crimp |
| Terminal Type: | Receptacle |
| Wire Size: | 14 - 18 AWG, 1500 - 4200 CMA, .82 - 2.08 mm² |
| Terminal / Splice Type: | Receptacle |
| Product: | Magnet Wire Terminals |
| SKU: | AMP63454-1 |
63454-1
Specifications
Detailed Description
Enhance your electrical connections with our Cluster Block Receptacle from the Amplivar series, designed for optimal performance in wire terminations. This crimp terminal features a durable construction and accommodates wire sizes ranging from 14 to 18 AWG, ensuring a secure and reliable connection. With a splice type receptacle, it offers easy installation and maintenance. Perfect for a wide range of applications, this terminal is a key component for any industrial or commercial wiring project. Rest assured, it meets high-quality standards and is suitable for various environments. Upgrade your connectivity with this essential component from Magnet Wire Terminals.

