| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63458-1 |
| Series: | MAG-MATE |
| Termination Method: | Crimp, IDC Standard |
| Terminal Type: | Poke-In |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Product: | Magnet Wire Terminals |
| SKU: | AMP63458-1 |
63458-1
Specifications
Detailed Description
Enhance your wire termination process with the MAG-MATE POKE-IN TAB 020 PTPBR. Part of our MAG-MATE series, this terminal offers efficient crimping and IDC Standard termination methods, making it a versatile choice for various applications. Featuring a Poke-In terminal type, it ensures secure connections for 14-18 AWG wires. With a wire size range of .82 - 2.08 mm², it accommodates different gauges with ease. Rest assured, this terminal is RoHS compliant, aligning with environmental standards. Elevate your connectivity solutions with the MAG-MATE POKE-IN TAB 020 PTPBR.

