| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63476-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 13.46 mm, .53 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .17 in, 2.79 - 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63476-1 |
63476-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON .187 Flag Receptacle, designed for 20-16 AWG wire sizes. Crafted from durable brass with unplated contact plating, it ensures reliable performance in a wide operating temperature range from -40 to 110°C (-40 to 230°F). The flag orientation and Tab-Lok crimp type offer secure and convenient installation, accommodating a 4.75mm (.187 inch) tab width and .51mm (.02 inch) tab thickness. With an overall length of .53 inches (13.46mm) and open barrel design, it's suitable for various applications. This RoHS-compliant product is part of our extensive range of connectors and terminals, perfect for your project needs. Elevate your connectivity with our high-quality receptacle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-687392-9 | ![]() |


