| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63477-6 |
| Series: | FASTON 187 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 14.86 mm, .585 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63477-6 |
63477-6
Specifications
Detailed Description
Enhance your electrical connections with the FASTON 187 Receptacle, designed for effortless termination of 16-20 AWG wires. Constructed with durable Phosphor Bronze and plated with Tin, this straight orientation terminal ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). With an overall length of .585 inches (14.86 mm) and compatibility with 4.75 mm (.187 inches) wide tabs, it offers easy integration into various applications. Featuring an F-Crimp design and open barrel type, it accepts wire insulation diameters of 2.29-3.3 mm (.09-.13 inches), meeting industry standards for quality and RoHS compliance. Elevate your connectivity solutions with this essential component for Crimp Terminals, Housings, Splices, and Lugs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150007-1 | TE Connectivity 63477-6 Application Tooling | ![]() |
| TE Connectivity 2150007-2 | TE Connectivity 63477-6 Application Tooling | ![]() |
| TE Connectivity 7-2150007-7 | TE Connectivity 63477-6 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 60214-2 | ![]() | |
| TE Connectivity 61919-1 | ![]() | |
| TE Connectivity 63477-1 | ![]() | |
| TE Connectivity 63477-2 | ![]() |


