| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63498-2 |
| Series: | Positive Lock 187 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 18.8 mm, .74 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .11 in, 1.52 - 2.8 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63498-2 |
63498-2
Specifications
Detailed Description
Enhance your electrical connections with our Positive Lock 187 Series Receptacle. Crafted from durable brass, this straight orientation terminal is designed for precise crimping, accommodating 16-20 AWG wire sizes with ease. Its open barrel construction accepts wire insulation diameters ranging from 1.52 to 2.8 mm, ensuring compatibility with a variety of applications. RoHS compliant and suitable for operating temperatures from -40 to 110°C (-40 to 230°F), this receptacle guarantees performance and reliability in demanding environments. Upgrade your connectivity solutions with this essential component from our Quick Disconnects collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150184-2 | ![]() | |
| TE Connectivity 7-2150184-7 | ![]() |


