| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63508-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 10.92 mm, .43 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63508-1 |
63508-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 Flag Receptacle. Designed for 14-18 AWG wires, this brass terminal ensures reliable conductivity in a wide range of applications. Its uncomplicated F-Crimp installation method and open barrel design streamline the connection process. With a compatible tab width of 6.35 mm and thickness of .81 mm, it accommodates various tab sizes. Operating efficiently in temperatures ranging from -40 to 110°C (-40 to 230°F), it's suitable for both indoor and outdoor use. Rest assured, our product is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your toolbox with this essential component for crimp quick disconnects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150143-1 | TE Connectivity 63508-1 Application Tooling | ![]() |
| TE Connectivity 2150143-2 | TE Connectivity 63508-1 Application Tooling | ![]() |
| TE Connectivity 7-2150143-7 | TE Connectivity 63508-1 Application Tooling | ![]() |


