| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63520-1 |
| Series: | Positive Lock 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 18.8 mm, .74 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63520-1 |
63520-1
Specifications
Detailed Description
Easily connect wires with our PL 187 TERMINAL REC 20-16 AWG TPBR, a part of the Positive Lock 187 series. This straight receptacle features a durable brass construction with tin plating, suitable for wire sizes 16-20 AWG. With an operating temperature range of -40 to 110°C (-40 to 230°F), it ensures reliable performance in various environments. The F-Crimp design allows for secure attachment, while the open barrel accepts wire insulation diameters of 2.29-3.3mm (.09-.13in). Ideal for a wide range of applications, this RoHS-compliant receptacle guarantees quality and compliance with environmental standards.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150186-1 | TE Connectivity 63520-1 Application Tooling | ![]() |
| TE Connectivity 2150186-2 | TE Connectivity 63520-1 Application Tooling | ![]() |
| TE Connectivity 7-2150186-7 | TE Connectivity 63520-1 Application Tooling | ![]() |


