| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63522-1 |
| Series: | FASTON 250 |
| Contact Material: | Steel |
| Contact Plating: | Nickel |
| Overall Length: | 1.5 in, 38.1 mm |
| Material: | Steel |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP63522-1 |
63522-1
Specifications
Detailed Description
Easily connect and disconnect wires with our Ni-Chrome Wire 250 Tab, designed for fast and efficient installations. Suitable for 15-20 AWG wires, this straight orientation terminal features a durable steel construction with nickel plating, ensuring reliable performance even in high-temperature environments ranging from -40 to 250°C (-40 to 482°F). With a compatible tab width of 6.35mm (.25 in) and tab thickness of .81mm (.032 in), it offers a secure and stable connection. The F-Crimp design allows for quick and easy installation, while the open barrel type accommodates various wire sizes. RoHS compliant, this tab terminal is a quality solution for your crimping needs.

