| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63538-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 13.72 mm, .54 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .2 in, 2.79 - 5.08 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63538-1 |
63538-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON .250 Flag Receptacle, designed for 18-14 AWG wires. Crafted from durable brass with an unplated finish, it ensures reliable conductivity over a wide temperature range from -40 to 110°C. Its flag orientation and F-Crimp design provide easy and secure installation, accepting wire insulation diameters ranging from 2.79 to 5.08 mm. Perfect for various applications, this RoHS-compliant receptacle guarantees high performance and longevity. Upgrade your crimp terminals with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150129-2 | TE Connectivity 63538-1 Application Tooling | ![]() |
| TE Connectivity 7-2150129-7 | TE Connectivity 63538-1 Application Tooling | ![]() |


