63539-2

Heilind Number:AMP63539-2
Manufacturer:TE Connectivity
Manufacturer Number:63539-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .250 RECEPTACLE 14-10 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63539-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:19.18 mm, .755 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 14 AWG, 2.08 - 5.26 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.225 - .275 in, 5.72 - 6.99 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63539-2

Detailed Description

Upgrade your electrical connections with our FASTON .250 Receptacle, designed for secure and efficient wire termination. Crafted from durable brass with unplated contact plating, this straight orientation receptacle is suitable for 10-14 AWG wire sizes. Its F-Crimp design ensures a reliable connection, while the open barrel type accommodates wire insulation diameters ranging from .225 to .275 inches. With an overall length of 19.18mm, operating temperatures from -40 to 110°C, and RoHS compliance, this receptacle guarantees performance and safety for a wide range of applications. Trust in our Quick Disconnects product line for top-quality connectors that meet your needs. Elevate your projects with this essential component of our Crimp Terminals collection.