| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63556-2 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 14.86 mm, .585 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63556-2 |
63556-2
Specifications
Detailed Description
Enhance your electrical connections with this FASTON 187 receptacle, designed for secure and efficient wire termination. Crafted from high-quality brass with a durable tin plating, this straight orientation receptacle is compatible with 16-20 AWG wire sizes. Its F-Crimp design ensures a reliable connection, while the open barrel type accommodates wire insulation diameters of 2.29-3.3 mm. Operating smoothly in temperatures ranging from -40 to 110°C, this RoHS-compliant terminal is a versatile solution for various applications. Trust in its performance and convenience for your next project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150007-1 | ![]() | |
| TE Connectivity 2150007-2 | ![]() | |
| TE Connectivity 7-2150007-7 | ![]() | |
| TE Connectivity 755336-1 | ![]() |


