63602-1

Heilind Number:AMP63602-1
Manufacturer:TE Connectivity
Manufacturer Number:63602-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE,LOCKING 18-14 AWG 5SSTL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63602-1
Connector Type:Ring Tongue
Contact Material:Stainless Steel
Stud Size:M6
Material:Stainless Steel
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP63602-1

Detailed Description

Enhance your electrical connections with this durable Ring Tongue terminal, designed for secure locking in place. Crafted from high-quality stainless steel, it ensures reliable performance in a variety of applications. Suitable for 18-14 AWG wire sizes, with a stud size of M6, it offers a versatile solution for your crimping needs. Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), this terminal is ideal for use in diverse environments. Its straight orientation and open barrel design facilitate easy installation, while its compliance with RoHS standards underscores its commitment to environmental responsibility. Elevate your connectivity with this essential component.