| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63606-2 |
| Series: | FASTON 187 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 14.73 mm, .58 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .161 - .196 in, 4.09 - 4.98 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63606-2 |
63606-2
Specifications
Detailed Description
Efficiently connect wires with our FASTON 187 Series Rec 18-14AWG TPPB receptacles. Made of durable phosphor bronze with tin plating, these straight orientation terminals are designed for 14-18 AWG wire sizes. The F-Crimp type ensures secure connections, while the open barrel design accepts wire insulation diameters ranging from .161 to .196 inches. Operating in temperatures from -40 to 110°C (-40 to 230°F), they are suitable for various applications. Trust in the reliability and compliance of our RoHS-certified Quick Disconnects for seamless connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4150126-1 | ![]() | |
| TE Connectivity 4150126-2 | ![]() |


