| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63628-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #10 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP63628-1 |
63628-1
Specifications
Detailed Description
Enhance your electrical connections with this versatile Ring Tongue connector. Designed for wire sizes ranging from 0.8 to 2.0 mm² (14-18 AWG), this durable brass connector features a #10 stud size and open barrel design for easy installation. With a straight orientation and operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for a variety of applications. RoHS compliant and perfect for professional use, this connector ensures secure and efficient connectivity in any project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150038-1 | ![]() | |
| TE Connectivity 2150038-2 | ![]() | |
| TE Connectivity 7-2150038-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217330-1 | ![]() | |
| TE Connectivity 60546-1 | ![]() |


