63634-1

Heilind Number:AMP63634-1
Manufacturer:TE Connectivity
Manufacturer Number:63634-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 110 RECEPTACLE 24-22 AWG PTPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63634-1
Series:FASTON 110
Contact Material:Brass
Contact Plating:Tin
Overall Length:16.13 mm, .635 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:.2 - .41 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.04 - .06 in, 1.02 - 1.52 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63634-1

Detailed Description

Upgrade your electrical connections with the FASTON 110 Receptacle, designed for seamless integration with 24-22 AWG wires. Crafted from durable brass with a tin plating for enhanced conductivity, this straight-oriented receptacle ensures reliable performance even in extreme temperatures ranging from -40 to 110°C (-40 to 230°F). Its F-Crimp design allows for easy and secure wire termination, accommodating wire sizes from 0.2 to 0.41 mm². The open barrel construction accepts insulation diameters between 1.02 and 1.52 mm, providing versatility for various applications. Trust in this RoHS-compliant receptacle for efficient and compliant wire connections.