| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63635-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 13.46 mm, .53 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 20 AWG, .51 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .17 in, 2.79 - 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63635-1 |
63635-1
Specifications
Detailed Description
Enhance your connectivity with our FASTON 187 FLAG 14-20AWG TPBR receptacle, a durable and efficient solution for wire termination. Crafted from high-quality brass with a protective tin plating, this terminal ensures reliable performance in a variety of applications. Its flag orientation and faston design make for easy installation, while accommodating wire sizes ranging from 14 to 20 AWG. With an operating temperature range of -40 to 110°C, it's suitable for use in diverse environments. Trust in its F-Crimp compatibility and open barrel design for secure and efficient crimping. Compliant with RoHS standards, this receptacle is not only dependable but also environmentally friendly, making it an essential component in your connector toolkit. Elevate your connection game with this versatile and durable terminal.

