63640-1

Heilind Number:AMP63640-1
Manufacturer:TE Connectivity
Manufacturer Number:63640-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING 18-14 AWG TPCRSTL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63640-1
Connector Type:Ring Tongue
Contact Material:Steel
Stud Size:#5, M3
Material:Steel
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP63640-1

Detailed Description

Enhance your electrical connections with this durable RING terminal, designed for 18-14 AWG wire. Crafted from TPCRSTL steel, it ensures secure conductivity in various applications. The connector features a straight orientation and a stud size of M3 #5, accommodating .8 - 2 mm² wire sizes. With an operating temperature range of -40 to 110°C (-40 to 230°F), it guarantees reliable performance even in challenging environments. This terminal, part of our Rings & Spades collection, is RoHS compliant, meeting strict environmental standards. Perfect for professionals and DIY enthusiasts alike, it offers a convenient solution for crimping tasks. Upgrade your toolkit with this essential connector for efficient and effective electrical work.