6364288-1

Heilind Number:AMP6364288-1
Manufacturer:TE Connectivity
Manufacturer Number:6364288-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

INV MJ,1X1,PNL GRD,RJ11BLOCK,BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6364288-1
Color:Black
Amperage:1.5 A
Housing Material:High Temperature Thermoplastic
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:63
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:301
PCB Ground Tab Location:-.135 in, -3.43 mm
Profile:Standard
Shield Material:Copper Alloy
Shield Plating Material:Tin
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Panel Ground Location:Top, Top and Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.102 in, 2.6 mm
Packaging:Box and Tray, Package
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.34 mm, .525 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1977
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP6364288-1

Detailed Description

Illuminate your networking setups with the sleek and efficient INV MJ,1X1,PNL GRD,RJ11BLOCK,BLK. This panel-mounted black connector, constructed of high temperature thermoplastic, ensures durability in diverse environments. Featuring UL 94V-0 standards compliance, it guarantees safety and reliability. With a 1.5 A amperage rating and through hole - solder termination method, it offers seamless connectivity. Its RJ45 interface, compatible with Cat 5 lan category, facilitates high-speed data transmission. The connector's inverted latch up and right angle mount orientation provide versatility in installation. Tailored for signal circuit applications, it boasts gold contact mating area plating for optimal performance. RoHS compliant and designed for a wide operating temperature range, this connector is a vital component for your networking needs.