6364306-1

Heilind Number:AMP6364306-1
Manufacturer:TE Connectivity
Manufacturer Number:6364306-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.8MM CHAMP STACK ASSY W/COVER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6364306-1
Series:CHAMP .8 mm Connector
Amperage:1.5 A, .3 A, .5 A
Gender:Receptacle
Number of Rows:8
Contact Plating:Gold
Mount Angle:Right Angle
Number of Positions:68
Profile:Standard
Packaging:Box
Shell Type:Full Metal Shell
SKU:AMP6364306-1

Detailed Description

Introducing the CHAMP .8 mm Connector Series, a high-performance solution for your connectivity needs. With a sleek right-angle mount angle and a durable full metal shell, these receptacles are designed for reliability in demanding environments. Featuring gold contact plating, they ensure optimal conductivity for your data and power transmission. With 68 positions spread across 8 rows, these connectors offer ample connectivity options. Operating at amperages of .5A, 1.5A, and .3A, they provide versatility for various applications. Meeting RoHS compliance standards, you can trust in their quality and sustainability. Packaged in a convenient box, they are easy to store and access when needed. Upgrade your connectivity setup with the CHAMP .8 mm Connector Series.