| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63646-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 15.62 mm, .615 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab & Receptacle |
| Orientation: | Piggyback |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab & Receptacle |
| SKU: | AMP63646-1 |
63646-1
Specifications
Detailed Description
Enhance your wiring projects with the FASTON 187 Piggy-Back Receptacle and Tab, designed for seamless connectivity in a variety of applications. Crafted from durable brass with unplated contact plating, these terminals ensure reliable performance over time. The piggyback orientation allows for efficient space utilization, while the F-Crimp design facilitates secure wire connections. Suitable for 16-20 AWG wires, with a maximum insulation diameter of 3.3mm, these terminals are versatile and easy to install. Operating smoothly in temperatures ranging from -40 to 110°C, they are a dependable choice for both indoor and outdoor use. RoHS compliant for environmental responsibility, these tab and receptacle terminals are a must-have for any electrical tool kit. Elevate your projects with the assurance of quality and performance.


