| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6364666-2 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Row Spacing: | .191 in, 4.85 mm |
| Package Quantity: | 6 |
| Contact Amperage: | 4.26 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Mating Retention Type: | Latch |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.63 mm, .75 in |
| PCB Retention Type: | Action/Compliant Tail |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H089 |
| Number of Dual Positions: | 25 |
| Number of Power Positions: | 50 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 11, 12 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | 44 |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Power Contact Centerline: | .1 in, 2.54 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Card Slot Depth: | .309 in, 7.63 mm |
| Connector and Housing Type: | Receptacle |
| PCB Retention Location: | 2, 3, 23, 24, 27, 28, 48, 49 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6364666-2 |
| SKU: | AMP6364666-2 |
6364666-2
Specifications
Detailed Description
Enhance your connectivity with the CONN SEC II 25 POS W/ LATCH, a versatile board mount connector designed for power and signal applications. Featuring 50 contact positions in a durable black housing, this connector ensures reliable performance in various environments. With through-hole solder termination and UL 94V-0 flammability standard compliance, it guarantees secure and safe connectivity. The gold-plated socket contacts offer excellent conductivity, while the vertical mount orientation and latch mating retention provide stability. Operating in a wide temperature range from -55 to 90°C, this connector is suitable for diverse industrial settings. RoHS compliant and with ECCN designation of EAR99, it meets global regulatory standards. Upgrade your PCB connectivity with this high-quality Board to Board connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


