| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63651-1 |
| Series: | FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 17.02 mm, .67 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 12 AWG, .82 - 3.31 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .21 in, 2.79 - 5.33 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63651-1 |
63651-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 Flag Receptacle. Crafted from durable Phosphor Bronze with a Tin plating, this terminal ensures reliable conductivity. With an overall length of 17.02 mm and a compatible tab width of 6.35 mm, it accommodates wires ranging from 18-12 AWG. Featuring a Tab-Lok crimp design and open barrel type, it offers secure and efficient installation. Operating seamlessly in temperatures ranging from -40 to 110°C, this RoHS-compliant receptacle is a versatile solution for various applications. Upgrade your connectivity with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 3-640428-2 | 02P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 61117-4 | CMNL SOK 20-14 TPPHBZ | ![]() |
| TE Connectivity 643075-4 | 04P MTA100 MOLDED COVER | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1855041-1 | ![]() | |
| TE Connectivity 687395-5 | ![]() | |
| TE Connectivity 687395-6 | ![]() | |
| TE Connectivity 687395-8 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2232111-1 | ![]() | |
| TE Connectivity 61188-1 | ![]() | |
| TE Connectivity 62056-2 | ![]() | |
| TE Connectivity 62056-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2019 | P-19-016857 - Manufacturing Location Change. Following Part Numbers will be dual sourced from TE Connectivity manufacturing Qingdao, China and Lickdale, Pennsylvania USA locations. Due to the small size of these parts, the COO will be labeled on the first level of packaging. | Download | |||


