63663-1

Heilind Number:AMP63663-1
Manufacturer:TE Connectivity
Manufacturer Number:63663-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MAG-MATE 22-20 187 FTAB TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63663-1
Series:MAG-MATE
Termination Method:IDC Standard
Terminal Type:Tab
Mating Retention Type:Hole
Terminal / Splice Type:Tab
Product:Magnet Wire Terminals
SKU:AMP63663-1

Detailed Description

Enhance your electrical connections with the MAG-MATE 22-20 187 FTAB TPBR. Designed for seamless integration, this terminal from our MAG-MATE series ensures reliable performance. Featuring IDC Standard termination method and Tab terminal type, it offers easy and efficient installation. With mating retention through holes, it guarantees secure connections. Crafted for optimal functionality, this terminal is a must-have for your wiring projects. Made with high-quality materials and fully RoHS compliant, it meets industry standards for sustainability. Upgrade your connectivity solutions with the MAG-MATE 22-20 187 FTAB TPBR.