6367550-5

Heilind Number:AMP6367550-5
Manufacturer:TE Connectivity
Manufacturer Number:6367550-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY Z-DOK+6 HOST BOARD 40PR LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6367550-5
Series:Z-DOK+
Gender:Plug
Housing Material:Polyester
Number of Rows:6
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Number of Pairs:40
Contact Amperage:.5 A, 7 A
Number of Positions:144
Housing Color:Natural
Mount Orientation:Right Angle
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Retention Type:Utility Contact
Sealable:No
Ground Component Type:Signal Ground Contacts
Grounding Options:PCB Ground
Connector and Contact Terminate To:Printed Circuit Board
Number of Signal Positions:120
Connector System:Cable-to-Board
Termination Post Tail Length:.122 in, 3.1 mm
Ground Plate Plating:Tin over Nickel
Number of Utility Contacts:6
Material Flammability Standard:UL 94V-0
Part Aliases:6367550-5
SKU:AMP6367550-5

Detailed Description

Enhance your connectivity with the ASSY Z-DOK+6 HOST BOARD, a vital component for seamless signal transmission. Designed with 40 pairs of contacts, this plug connector features a rugged polyester housing in a natural color, meeting stringent UL 94V-0 flammability standards. With 144 positions and a right-angle mount orientation, it ensures efficient board integration. Each contact, made of durable copper alloy, is plated with gold for optimal conductivity. Operating in a wide temperature range of -55 to 85°C (-67 to 185°F), it is suitable for various environments. Whether for data or device applications, this connector, RoHS compliant and ECCN classified as EAR99, guarantees reliable performance. Perfect for cable-to-board setups, it also includes 6 utility contacts for added versatility. Upgrade your connectivity solutions with this essential component.