6367550-7

Heilind Number:AMP6367550-7
Manufacturer:TE Connectivity
Manufacturer Number:6367550-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY Z-DOK+6 HOST BOARD 56PR L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6367550-7
Series:Z-DOK+
Gender:Plug
Housing Material:Polyester
Number of Rows:6
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Number of Pairs:56
Contact Amperage:.5 A, 7 A
Number of Positions:192
Housing Color:Natural
Mount Orientation:Right Angle
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Retention Type:Utility Contact
Sealable:No
Ground Component Type:Signal Ground Contacts
Grounding Options:PCB Ground
Connector and Contact Terminate To:Printed Circuit Board
Number of Signal Positions:168
Connector System:Cable-to-Board
Termination Post Tail Length:.122 in, 3.1 mm
Ground Plate Plating:Tin over Nickel
Number of Utility Contacts:6
Material Flammability Standard:UL 94V-0
Part Aliases:6367550-7
SKU:AMP6367550-7

Detailed Description

Enhance your signal connectivity with the ASSY Z-DOK+6 HOST BOARD, a high-performance component designed for seamless integration into your electronic systems. Featuring 56 pairs of contacts in a durable polyester housing, this board mount connector ensures reliable performance in demanding environments. With a termination method of Through Hole - Solder and a pitch of 2.54mm, it offers easy installation on printed circuit boards. The gold-plated contact mating area guarantees optimal signal transmission, while the UL 94V-0 material flammability standard ensures safety compliance. Operating temperatures ranging from -55 to 85°C (-67 to 185°F) make it suitable for a variety of applications. Ideal for data and device connectivity, this connector is RoHS compliant and offers 168 signal positions, 6 utility contacts, and ground options for efficient grounding. Upgrade your connectivity solutions with this essential component for cable-to-board systems.