| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6367550-8 |
| Series: | Z-DOK+ |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Rows: | 6 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Number of Pairs: | 64 |
| Contact Amperage: | .5 A, 7 A |
| Number of Positions: | 216 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | Utility Contact |
| Sealable: | No |
| Ground Component Type: | Signal Ground Contacts |
| Grounding Options: | PCB Ground |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Signal Positions: | 192 |
| Connector System: | Cable-to-Board |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Ground Plate Plating: | Tin over Nickel |
| Number of Utility Contacts: | 6 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6367550-8 |
| SKU: | AMP6367550-8 |
6367550-8
| Heilind Number: | AMP6367550-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6367550-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the ASSY Z-DOK+6 HOST BOARD. Designed for seamless integration, this L-series plug features a robust polyester housing and 216 positions for optimal signal transmission. With a pitch of 2.54 mm and through-hole solder termination, it ensures reliable performance in any application. The natural housing color and right-angle mount orientation offer versatility, while gold plating on the contact mating area guarantees excellent conductivity. Meeting UL 94V-0 standards, this connector is suitable for use in a wide range of environments. Whether for signal or ground connections, its 64 pairs and six utility contacts provide ample options for your needs. RoHS compliant and lead-free solder capable, it prioritizes both performance and environmental responsibility in its design. Elevate your electronic setups with the efficient and durable Z-DOK+6 HOST BOARD.

