| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6367555-2 |
| Series: | Z-DOK+ |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Rows: | 6 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Number of Pairs: | 40 |
| Contact Amperage: | .5 A, 7 A |
| Number of Positions: | 144 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | Utility Contact |
| Sealable: | No |
| Ground Component Type: | Signal Ground Contacts |
| Grounding Options: | PCB Ground |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Signal Positions: | 120 |
| Connector System: | Cable-to-Board |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Ground Plate Plating: | Tin-Lead over Nickel |
| Number of Utility Contacts: | 6 |
| Utility Contact Level Location: | 1, 2, 4 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6367555-2 |
| SKU: | AMP6367555-2 |
6367555-2
Specifications
Detailed Description
Enhance your connectivity with the ASSY Z-DOK+6 ADAPTER BRD 40PR. This versatile receptacle boasts a 6-row configuration, ideal for signal applications. Crafted from durable polyester housing with UL 94V-0 flammability standard, it ensures reliable performance. Featuring 144 positions, including 40 contact pairs, it offers ample connectivity options. With gold plating in the contact mating area and nickel underplating, it guarantees efficient signal transmission. Suitable for board mount with through-hole solder termination, its right-angle orientation and utility contact retention make installation a breeze. Operating in a wide temperature range of -55 to 85°C (-67 to 185°F), it's perfect for diverse environments. RoHS compliant and ECCN EAR99, this connector prioritizes both performance and environmental responsibility. Elevate your cable-to-board setups with this essential component.

