| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6367558-3 |
| Series: | Z-DOK+ |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Rows: | 6 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Number of Pairs: | 64 |
| Contact Amperage: | .5 A, 7 A |
| Number of Positions: | 216 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | Utility Contact |
| Sealable: | No |
| Ground Component Type: | Signal Ground Contacts |
| Grounding Options: | PCB Ground |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Signal Positions: | 192 |
| Connector System: | Cable-to-Board |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Ground Plate Plating: | Tin-Lead over Nickel |
| Number of Utility Contacts: | 6 |
| Utility Contact Level Location: | 1, 3, 4 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6367558-3 |
| SKU: | AMP6367558-3 |
6367558-3
| Heilind Number: | AMP6367558-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6367558-3 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the ASSY Z-DOK+6 ADAPTER BRD, designed for seamless integration in electronic systems. This adapter board features a robust construction with a polyester receptacle housing, ensuring durability in various applications. With six rows and a total of 216 positions, it offers ample connectivity options for your signal transmission needs. The through-hole solder termination method guarantees secure and reliable connections, while the right-angle mount orientation optimizes space efficiency. Compliant with UL 94V-0 material flammability standards and RoHS regulations, it meets stringent quality and environmental requirements. The gold-plated contact mating area and nickel underplating ensure excellent conductivity and corrosion resistance, even in demanding operating environments. Suitable for cable-to-board connections, this adapter board is a versatile and essential component for your electronic setups.

