6367580-3

Heilind Number:AMP6367580-3
Manufacturer:TE Connectivity
Manufacturer Number:6367580-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY Z-DOK+4 HOST BOARD 24PR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6367580-3
Series:Z-DOK+
Gender:Plug
Housing Material:Polyester
Number of Rows:6
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Number of Pairs:24
Contact Amperage:.5 A, 7 A
Number of Positions:88
Housing Color:Natural
Mount Orientation:Right Angle
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Retention Type:Utility Contact
Sealable:No
Ground Component Type:Signal Ground Contacts
Grounding Options:PCB Ground
Connector and Contact Terminate To:Printed Circuit Board
Number of Signal Positions:72
Connector System:Cable-to-Board
Termination Post Tail Length:.122 in, 3.1 mm
Ground Plate Plating:Tin over Nickel
Number of Utility Contacts:4
Material Flammability Standard:UL 94V-0
Part Aliases:6367580-3
SKU:AMP6367580-3

Detailed Description

Enhance your electronic connections with the ASSY Z-DOK+4 HOST BOARD 24PR. This plug connector features a durable polyester housing in a natural color, with six rows of 2.54mm pitch contacts for reliable signal transmission. With 24 pairs of copper alloy contacts, each plated with gold for optimal conductivity, this connector ensures secure board mount installation through solder termination. Operating efficiently in a wide temperature range of -55 to 85 °C, it is suitable for various signal applications. With 88 positions, including 72 signal and 4 utility contacts for enhanced functionality, this connector is essential for data and device connections. Its compliance with RoHS standards guarantees environmentally friendly usage, making it a dependable choice for your cable-to-board connector needs. Packaged in a tube for convenience, this connector is part of our high-quality connector system for seamless integration in your electronic setups.