6367582-1

Heilind Number:AMP6367582-1
Manufacturer:TE Connectivity
Manufacturer Number:6367582-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY Z-DOK+4 ADAPTER BRD 16PR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6367582-1
Series:Z-DOK+
Gender:Receptacle
Housing Material:Polyester
Number of Rows:6
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Number of Pairs:16
Contact Amperage:.5 A, 7 A
Number of Positions:64
Housing Color:Natural
Mount Orientation:Right Angle
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Retention Type:Utility Contact
Sealable:No
Ground Component Type:Signal Ground Contacts
Grounding Options:PCB Ground
Connector and Contact Terminate To:Printed Circuit Board
Number of Signal Positions:48
Connector System:Cable-to-Board
Termination Post Tail Length:.122 in, 3.1 mm
Ground Plate Plating:Tin-Lead over Nickel
Number of Utility Contacts:4
Utility Contact Level Location:3, 4
Material Flammability Standard:UL 94V-0
Part Aliases:6367582-1
SKU:AMP6367582-1

Detailed Description

Enhance your electronic assemblies with the ASSY Z-DOK+4 ADAPTER BRD 16PR, a versatile receptacle connector designed for seamless board integration. Featuring six rows of copper alloy contacts with a 2.54mm pitch, this connector ensures reliable signal transmission in a natural-hued polyester housing that meets UL 94V-0 flammability standards. With a total of 64 positions, including 16 pairs and four utility contacts, it offers ample connectivity options for your circuit applications. Gold-plated contact mating areas and a PCB retention mechanism guarantee excellent performance and durability even in harsh environments, with an operating temperature range of -55 to 85°C (-67 to 185°F). Suitable for cable-to-board setups, this connector complies with RoHS standards, making it a sustainable choice for your projects in data and device connectivity. Upgrade your systems with this high-quality connector for seamless and efficient signal grounding and transmission.