6367583-1

Heilind Number:AMP6367583-1
Manufacturer:TE Connectivity
Manufacturer Number:6367583-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY Z-DOK+4 ADAPTER BRD 24PR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6367583-1
Series:Z-DOK+
Gender:Receptacle
Housing Material:Polyester
Number of Rows:6
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Number of Pairs:24
Contact Amperage:.5 A, 7 A
Number of Positions:88
Housing Color:Natural
Mount Orientation:Right Angle
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Retention Type:Utility Contact
Sealable:No
Ground Component Type:Signal Ground Contacts
Grounding Options:PCB Ground
Connector and Contact Terminate To:Printed Circuit Board
Number of Signal Positions:72
Connector System:Cable-to-Board
Termination Post Tail Length:.122 in, 3.1 mm
Ground Plate Plating:Tin over Nickel
Number of Utility Contacts:4
Utility Contact Level Location:3, 4
Material Flammability Standard:UL 94V-0
Part Aliases:6367583-1
SKU:AMP6367583-1

Detailed Description

Enhance connectivity with the ASSY Z-DOK+4 ADAPTER BRD 24PR, a versatile solution designed for optimal signal transmission. This receptacle features a sturdy polyester housing and copper alloy contacts, ensuring reliable performance. With six rows and 88 positions, it offers ample connectivity options for your applications. The board mount design with through-hole solder termination guarantees secure attachment. Operating in a wide temperature range of -55 to 85°C (-67 to 185°F), this adapter is suitable for diverse environments. Gold plating on the contact mating area enhances conductivity, while UL 94V-0 flammability standard compliance ensures safety. Perfect for signal circuit applications, it comes in a package quantity of 10, making it ideal for various projects. With RoHS compliance and a commitment to quality, this adapter is a dependable choice for your connectivity needs.