6367584-1

Heilind Number:AMP6367584-1
Manufacturer:TE Connectivity
Manufacturer Number:6367584-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY Z-DOK+4 ADAPTER BRD 32PR,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6367584-1
Series:Z-DOK+
Gender:Receptacle
Housing Material:Polyester
Number of Rows:6
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Package Quantity:8
Number of Pairs:32
Contact Amperage:.5 A, 7 A
Number of Positions:112
Housing Color:Natural
Mount Orientation:Right Angle
GPL:K58
Packaging:Tube
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Retention Type:Utility Contact
Sealable:No
Ground Component Type:Signal Ground Contacts
Grounding Options:PCB Ground
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H255
Number of Signal Positions:96
Connector System:Cable-to-Board
ECCN:EAR99
Termination Post Tail Length:.122 in, 3.1 mm
Ground Plate Plating:Tin-Lead over Nickel
Number of Utility Contacts:4
Utility Contact Level Location:3, 4
Material Flammability Standard:UL 94V-0
Part Aliases:6367584-1
SKU:AMP6367584-1

Detailed Description

Enhance your connectivity with the ASSY Z-DOK+4 ADAPTER BRD 32PR. This versatile receptacle, part of the Z-DOK+ series, offers high-quality performance for signal applications. With six rows and a total of 112 positions, it provides ample room for secure board mount installation. Featuring through hole solder termination and durable polyester housing in a natural color, it ensures reliable and long-lasting connections. Each of the 32 pairs is meticulously designed with copper alloy contacts for optimal conductivity. The gold plating on the contact mating area, along with UL 94V-0 flammability standard compliance, guarantees both performance and safety. From its right-angle mount orientation to its wide operating temperature range of -55 to 85°C (-67 to 185°F), this adapter is suitable for various environments. Whether for data or devices, its utility contact configuration, with four ground contacts and PCB grounding options, offers flexibility in application. Compliant with RoHS regulations, this connector is not only efficient but also environmentally friendly, making it an ideal choice for your connectivity needs.