6368011-8

Heilind Number:AMP6368011-8
Manufacturer:TE Connectivity
Manufacturer Number:6368011-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STK MJ,2X1,SHLD,Y/G/Y/G LED,LUBE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6368011-8
Amperage:1.5 A, .2 A
Housing Material:PBT Polyester
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Keying:No
Package Quantity:45
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Grounding Tab Plating Material:Tin over Nickel
Latch Orientation:Standard - Latch Down
GPL:A92
LED Color (Bottom Right):Green
LED Color (Bottom Left):Yellow
LED Color (Top Left):Yellow
LED Color (Top Right):Green
Profile:Low
Shield Material:Copper Alloy
Shield Plating Material:Tin over Nickel
Connector Contact Density:Standard
Multiple Port Configuration:Stacked
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:6
Port Configuration:Multiple Ports
Port Matrix Configuration:2 x 1
Status Indicator:LED
Tail Length:.112 in, 2.85 mm
Packaging:Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:1.23 in, 31.45 mm
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:2287
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP6368011-8

Detailed Description

Enhance your network connectivity with our STK MJ RJ45 connector. Designed for Cat 5 LAN applications, this board mount and panel-compatible connector boasts a low-profile housing in black, featuring shielded construction for optimal signal integrity. With LED status indicators in yellow and green, it ensures easy monitoring. The phosphor bronze contacts with gold plating offer reliable performance, even in demanding environments. Operating within a wide temperature range and compliant with RoHS standards, this connector is a dependable choice for data and device connectivity. With 45 pieces in a tray, it's ideal for various networking projects. Elevate your connections with this high-quality RJ45 jack.