6368035-4

Heilind Number:AMP6368035-4
Manufacturer:TE Connectivity
Manufacturer Number:6368035-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2X6 OFFSET STK MJ,SHLD,G/Y LED&GND

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6368035-4
Color:Black
Housing Material:PBT Polyester
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:10
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Grounding Tab Plating Material:Tin over Copper
Latch Orientation:Standard - Latch Down
GPL:A92
LED Color (Bottom Right):Green/Yellow
LED Color (Bottom Left):Green/Yellow
LED Color (Top Left):Green/Yellow
LED Color (Top Right):Green/Yellow
Profile:Offset - Overhangs PCB
Shield Material:Copper Alloy
Shield Plating Material:Tin over Copper
Connector Contact Density:Standard
Multiple Port Configuration:Stacked
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:9
Port Configuration:Multiple Ports
Port Matrix Configuration:2 x 6
Status Indicator:LED
Tail Length:.171 in, 4.35 mm
Packaging:Tray
Operating Temperature Range:-22 - 158 °F, -30 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:22.99 mm, .905 in
Ground Component Type:Grounding Clips
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:2287
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP6368035-4

Detailed Description

Enhance your networking setup with this high-quality RJ45 Cat 5 Ethernet Jack. Designed for reliable board mount installation, it features a durable PBT Polyester housing in sleek black, meeting UL 94V-0 standards for safety. With eight phosphor bronze contacts and LED status indicators, this jack ensures efficient signal transmission. The right-angle mount orientation and press-fit termination method make it easy to integrate into your system. Ideal for data and device connectivity, this RoHS-compliant jack offers exceptional performance in a compact form. Upgrade your network infrastructure with this essential connector.