6368062-1

Heilind Number:AMP6368062-1
Manufacturer:TE Connectivity
Manufacturer Number:6368062-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2X4 OFFSET STK MJ,SHLD,W/LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6368062-1
Color:Black
Amperage:1.5 A, .2 A
Housing Material:PBT Polyester
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:20
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Grounding Tab Plating Material:Tin over Copper
Latch Orientation:Standard - Latch Down
GPL:A92
LED Color (Bottom Right):Green
LED Color (Bottom Left):Green
LED Color (Top Left):Green
LED Color (Top Right):Green
Profile:Offset - Overhangs PCB
Shield Material:Copper Alloy
Shield Plating Material:Tin over Copper
Connector Contact Density:Standard
Multiple Port Configuration:Stacked
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:7
Port Configuration:Multiple Ports
Port Matrix Configuration:2 x 4
Status Indicator:LED
Tail Length:.171 in, 4.35 mm
Packaging:Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:22.99 mm, .905 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:2287
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP6368062-1

Detailed Description

Enhance your network connectivity with our UL 94V-0 compliant RJ45 Cat 5 Jack, designed for high-speed data transmission. Featuring a black PBT Polyester housing with a right-angle mount orientation, this board mount connector ensures secure and reliable connections. With a press-fit termination method and green LED status indicators, it offers ease of installation and monitoring. Suitable for signal applications, it has gold-plated contacts for optimal conductivity. Its compact design, with a 2 x 4 port matrix configuration, is ideal for space-saving installations. RoHS compliant and operating in a wide temperature range, this connector is a dependable choice for various networking setups.