6368062-6

Heilind Number:AMP6368062-6
Manufacturer:TE Connectivity
Manufacturer Number:6368062-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2X4 OFFSET STK MJ,SHLD,R/G LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6368062-6
Color:Black
Amperage:1.5 A, .2 A
Housing Material:PBT Polyester
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:20
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Grounding Tab Plating Material:Tin over Copper
Latch Orientation:Standard - Latch Down
GPL:A92
LED Color (Bottom Right):Green/Red
LED Color (Bottom Left):Green/Red
LED Color (Top Left):Green/Red
LED Color (Top Right):Green/Red
Profile:Offset - Overhangs PCB
Shield Material:Copper Alloy
Shield Plating Material:Tin over Copper
Connector Contact Density:Standard
Multiple Port Configuration:Stacked
Number of Loaded Positions:8
Number of Grounding Clips:4
Mating Entry Location:Side
Number of PCB Ground Tabs:7
Port Configuration:Multiple Ports
Port Matrix Configuration:2 x 4
Status Indicator:LED
Tail Length:.171 in, 4.35 mm
Packaging:Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:22.99 mm, .905 in
Ground Component Type:Grounding Clips
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:2287
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP6368062-6

Detailed Description

Enhance your network connectivity with this high-performance RJ45 Ethernet Jack. Featuring a durable PBT Polyester housing in sleek black, this connector is UL 94V-0 compliant for enhanced safety. With a board mount and panel mount option, it offers versatile installation. The Through Hole - Press-Fit termination method ensures secure and reliable connections. Perfect for Cat 5 LAN applications, it has 8 positions and LED status indicators for easy monitoring. With a wide operating temperature range and RoHS compliance, this connector is a reliable choice for your networking needs.