6368419-1

Heilind Number:AMP6368419-1
Manufacturer:TE Connectivity
Manufacturer Number:6368419-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

INV MJ,1X2,PNL GRD,LED (G/Y)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6368419-1
Color:Black
Amperage:1.5 A
Housing Material:High Temperature Nylon
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:288
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:301
LED Color (Top Left):Yellow
LED Color (Top Right):Green
PCB Ground Tab Location:-.135 in, -3.43 mm
Profile:Standard
Shield Material:Copper Zinc Alloy
Shield Plating Material:Tin over Copper
Connector Contact Density:Standard
Multiple Port Configuration:Ganged
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:4
Port Configuration:Multiple Ports
Port Matrix Configuration:1 x 2
Status Indicator:LED
Tail Length:.12 in, 3.05 mm
Packaging:Package
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:13.35 mm, .525 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1977
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP6368419-1

Detailed Description

Illuminate your networking setup with our INV MJ, 1X2, PNL GRD, LED (G/Y) connector, featuring a sleek black housing and UL 94V-0 standard compliance for fire safety. Designed for Cat 5 LAN applications, this RJ45 interface boasts high-performance phosphor bronze contacts and a durable high-temperature nylon housing. With LED indicators in vibrant yellow and green, connectivity status is easily visible. Suitable for through-hole soldering on panels, this connector ensures reliable signal transmission in temperatures ranging from -40 to 85°C. Perfect for data and devices, it offers PCB and panel grounding options, making it a versatile choice for various setups. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your networking infrastructure with this essential component.