6368459-1

Heilind Number:AMP6368459-1
Manufacturer:TE Connectivity
Manufacturer Number:6368459-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

INV MJ,1X2,PNL GRD,SHLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6368459-1
Color:Black
Amperage:1.5 A
Housing Material:High Temperature Thermoplastic
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:288
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:301
PCB Ground Tab Location:-.135 in, -3.43 mm
Profile:Standard
Shield Material:Copper Zinc Alloy
Shield Plating Material:Nickel
Connector Contact Density:Standard
Multiple Port Configuration:Ganged
Number of Loaded Positions:8
Mating Entry Location:Side
Number of Panel Ground Tabs:8
Number of PCB Ground Tabs:4
Port Configuration:Multiple Ports
Port Matrix Configuration:1 x 2
Status Indicator:None
Tail Length:.12 in, 3.05 mm
Packaging:Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:13.35 mm, .525 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1977
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP6368459-1

Detailed Description

Experience seamless connectivity with our INV MJ, 1X2, PNL GRD, SHLD Ethernet Connector. Designed for optimal performance, this RJ45 jack features a sleek black housing made of high temperature thermoplastic, ensuring durability and reliability. With UL 94V-0 standards met, rest assured of its safety and quality. Perfect for Cat 5 LAN applications, it offers 8 positions with through hole - solder termination. The shielded design, crafted from copper zinc alloy with nickel plating, guarantees efficient signal transmission and protection. Whether used for data or devices, this connector, compliant with RoHS standards, is a must-have for your networking needs. Elevate your connectivity experience with our premium RJ jack.