6368459-3

Heilind Number:AMP6368459-3
Manufacturer:TE Connectivity
Manufacturer Number:6368459-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

INV MJ,1X2,PNL GRD,SHLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6368459-3
Color:Black
Amperage:1.5 A
Housing Material:High Temperature Thermoplastic
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:288
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:301
PCB Ground Tab Location:-.135 in, -3.43 mm
Profile:Standard
Shield Material:Copper Zinc Alloy
Shield Plating Material:Nickel
Connector Contact Density:Standard
Multiple Port Configuration:Ganged
Number of Loaded Positions:8
Mating Entry Location:Side
Number of Panel Ground Tabs:8
Number of PCB Ground Tabs:4
Port Configuration:Multiple Ports
Port Matrix Configuration:1 x 2
Status Indicator:None
Tail Length:.141 in, 3.58 mm
Packaging:Package
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:13.35 mm, .525 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1977
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP6368459-3

Detailed Description

Experience high-speed data connectivity with our INV MJ,1X2,PNL GRD,SHLD RJ jack. This panel-mount connector, featuring a black housing with UL 94V-0 flammability standard compliance, ensures reliable performance in demanding environments. With a contact density of 8 positions and shielded construction, it meets Cat 5 LAN category standards for optimal signal transmission. The phosphor bronze contacts with gold plating offer superior conductivity, while the high-temperature thermoplastic housing guarantees durability. Suitable for through-hole solder termination, this RJ jack is ideal for a wide range of signal circuit applications. RoHS compliant and designed for PCB and panel grounding, it's a versatile component for your connectivity needs.