6368460-4

Heilind Number:AMP6368460-4
Manufacturer:TE Connectivity
Manufacturer Number:6368460-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

INV MJ,1X2,PNL GRD,SHLD,LED (Y/G)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6368460-4
Color:Black
Amperage:1.5 A
Housing Material:High Temperature Thermoplastic
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:288
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:301
LED Color (Top Left):Yellow
LED Color (Top Right):Green
PCB Ground Tab Location:-.135 in, -3.43 mm
Profile:Standard
Shield Material:Copper Zinc Alloy
Shield Plating Material:Tin over Copper
Connector Contact Density:Standard
Multiple Port Configuration:Ganged
Number of Loaded Positions:8
Mating Entry Location:Side
Number of Panel Ground Tabs:8
Number of PCB Ground Tabs:4
Port Configuration:Multiple Ports
Port Matrix Configuration:1 x 2
Status Indicator:LED
Tail Length:.125 in, 3.18 mm
Packaging:Box, Box and Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:13.35 mm, .525 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1977
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP6368460-4

Detailed Description

This inverted RJ45 jack features a 1x2 port configuration with yellow and green LED status indicators, ideal for signal applications in Cat 5 networks. Constructed with UL 94V-0 compliant materials, including a high temperature thermoplastic housing and shielded design with copper zinc alloy shielding, it ensures reliable performance in demanding environments. With through-hole solder termination and a right-angle mount orientation, it offers easy installation on PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity, while the tin over copper shield plating enhances durability. Suitable for ganged multiple port setups, it comes in a package quantity of 288, making it convenient for bulk installations. RoHS compliant and operating within a wide temperature range, this RJ45 jack is a versatile and dependable solution for data and device connectivity.